| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0213-10-9 |
| Outside Diameter: | .129 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Nickel-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 10 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 487787-000 |
| SKU: | RYC55PC0213-10-9 |
55PC0213-10-9
| Heilind Number: | RYC55PC0213-10-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0213-10-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-performance wire. Crafted with 10 AWG nickel-coated copper conductors, it ensures efficient power transmission. The modified radiation cross-linked ETFE polymer insulation offers exceptional durability, withstanding temperatures from -65 to 200°C. Its 37 strands provide flexibility while maintaining robustness, perfect for various applications. This white-jacketed wire, rated for 600V, guarantees safety and compliance. Upgrade your setup with this reliable solution, a must-have in any workshop or industrial setting.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009597 - Manufacturing location change. | Download | |||

