| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0213-12-9 |
| Outside Diameter: | .105 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Nickel-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 975725-000 |
| SKU: | RYC55PC0213-12-9 |
55PC0213-12-9
| Heilind Number: | RYC55PC0213-12-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0213-12-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-performance 12 AWG hookup wire. Featuring a durable construction, it boasts a single conductor with 37 nickel-coated copper strands for optimal conductivity. The modified radiation cross-linked ETFE polymer insulation ensures reliable performance in a wide temperature range from -65 to 200 °C, making it ideal for various applications. With a white jacket color and a sleek .105-inch outside diameter, this wire is not only efficient but also visually appealing. Trust in its 600V rated voltage for safe and efficient operation. Suitable for a range of setups, this wire is a must-have for any wiring or cabling project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009597 - Manufacturing location change. | Download | |||

