| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0213-14-9 |
| Outside Diameter: | .086 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Nickel-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 14 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 349799-000 |
| SKU: | RYC55PC0213-14-9 |
55PC0213-14-9
| Heilind Number: | RYC55PC0213-14-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0213-14-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 14 AWG hook-up wire. Featuring a durable nickel-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, it offers reliable performance in a wide temperature range from -65 to 200°C. With a single 19-strand conductor, it ensures efficient power transmission while maintaining flexibility. Its white jacket color adds a sleek touch to your setups, and its 600V rating guarantees safe and consistent operation. Perfect for a variety of applications, this wire is a must-have for any DIY enthusiast or professional electrician. Elevate your wiring game with this versatile and reliable solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009598 - Manufacturing location change. | Download | |||

