55PC0213-16-9

Heilind Number:RYC55PC0213-16-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0213-16-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0213-16-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0213-16-9
Outside Diameter:.071 in
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Nickel-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:16 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:770415-000
SKU:RYC55PC0213-16-9

Detailed Description

Elevate your wiring projects with our high-performance 16 AWG hook-up wire. RoHS compliant for environmentally conscious applications, this wire guarantees both quality and sustainability. Featuring a durable nickel-coated copper conductor and modified radiation cross-linked ETFE insulation, it's designed to withstand even the most demanding environments. With a white jacket, it offers a sleek and professional finish to your installations. Operating seamlessly in temperatures ranging from -65 to 200 °C, it's suitable for a wide range of industrial and commercial settings. The 19-strand construction ensures flexibility and ease of use, while its single-conductor design simplifies installation. With a 600 V rating, you can trust in its reliability for your power transmission needs. Indispensable for hookup and equipment wiring, this cable is a must-have for any project requiring top-tier performance and durability.