| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0213-2-9 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Nickel-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 2 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 078681-000 |
| SKU: | RYC55PC0213-2-9 |
55PC0213-2-9
| Heilind Number: | RYC55PC0213-2-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0213-2-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our high-quality 2 AWG wire, designed for optimal performance in various applications. Featuring a durable nickel-coated copper conductor and a white modified radiation cross-linked ETFE polymer jacket, this wire ensures reliable insulation and conductivity. With a rated voltage of 600 V and an operating temperature range of -65 to 200 °C, it offers exceptional versatility and durability. Ideal for hookup and equipment installations, this wire is a must-have for any professional or DIY enthusiast seeking top-tier performance and reliability. Upgrade your wiring setup today with this premium-grade solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

