| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0213-20-9 |
| Outside Diameter: | .054 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Nickel-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 289431-000 |
| SKU: | RYC55PC0213-20-9 |
55PC0213-20-9
| Heilind Number: | RYC55PC0213-20-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0213-20-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-quality 20 AWG Hookup & Equipment Wire. Designed for durability and performance, it features a single conductor made of nickel-coated copper, ensuring reliable conductivity. The insulation, crafted from modified radiation cross-linked ETFE polymer, can withstand a wide operating temperature range from -65 to 200 °C. With a voltage rating of 600 V, this wire is suitable for various industrial and commercial applications. Its white jacket color adds versatility, while the 19 strands within the conductor guarantee flexibility and ease of use. Trust in this wire for efficient and safe electrical installations.

