55PC0213-22-9

Heilind Number:RYC55PC0213-22-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0213-22-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0213-22-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0213-22-9
Outside Diameter:.046 in
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Nickel-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:22 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:146399-000
SKU:RYC55PC0213-22-9

Detailed Description

Enhance your electrical connections with this high-performance 22 AWG wire, designed for precision and durability. Featuring a single conductor with 19 strands for optimal flexibility, it is meticulously crafted with nickel-coated copper for efficient conductivity. The insulation, made of modified radiation cross-linked ETFE polymer, ensures reliable performance even in extreme temperatures ranging from -65 to 200 °C. With a white jacket color and a slender outside diameter of .046 inches, this wire is not only functional but also aesthetically pleasing. Suitable for a variety of applications in the Hookup & Equipment Wire category, it is rated for 600V, making it ideal for both residential and commercial use. Elevate your wiring projects with this premium quality wire that guarantees superior results.