| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0213-24-9 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Nickel-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | CZ7166-000 |
| SKU: | RYC55PC0213-24-9 |
55PC0213-24-9
| Heilind Number: | RYC55PC0213-24-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0213-24-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical setup with this high-quality 24 AWG wire, featuring a durable white jacket for easy identification. With a rated voltage of 600 V and operating temperature range of -65 to 200 °C, it ensures reliable performance in various conditions. The conductor is made of nickel-coated copper, offering excellent conductivity, while the insulation is crafted from modified radiation cross-linked ETFE polymer for added safety. Perfect for hookup and equipment applications, this wire is a versatile and essential component for any project.

