55PC0213-4-9

Heilind Number:RYC55PC0213-4-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0213-4-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0213-4-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0213-4-9
Insulation Material:Radiation-Crosslinked, Modified ETFE
Conductor Material:Nickel-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:4 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:D74733-000
SKU:RYC55PC0213-4-9

Detailed Description

Enhance your wiring projects with this high-quality 4 AWG hook-up wire, designed for reliable performance in a variety of applications. Featuring a durable nickel-coated copper conductor and radiation-crosslinked, Modified ETFE insulation, this wire offers exceptional resistance to heat, chemicals, and environmental factors. With a white jacket color for easy identification, it's suitable for both industrial and commercial use. Operating seamlessly in temperatures ranging from -65 to 200 °C and rated for 600 V, it ensures safe and efficient power transmission. Upgrade your wire setup with this versatile and dependable solution.