| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0213-6-9 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Nickel-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 6 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | E34724-000 |
| SKU: | RYC55PC0213-6-9 |
55PC0213-6-9
| Heilind Number: | RYC55PC0213-6-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0213-6-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our premium 6 AWG wire, featuring a durable nickel-coated copper conductor. Encased in a white Modified Radiation Cross-linked ETFE Polymer jacket, this wire is designed for optimal performance in a wide temperature range, from -65 to 200 °C. With a high voltage rating of 600V, it ensures reliable power transmission for various applications. Trust in the quality and efficiency of our Hookup & Equipment Wire for all your wiring needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

