55PC0214-16-9

Heilind Number:RYC55PC0214-16-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0214-16-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0214-16-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0214-16-9
Insulation Material:Radiation-Crosslinked, Modified ETFE
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Wire Size:16 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:EM8401-000
SKU:RYC55PC0214-16-9

Detailed Description

Ensure reliable and compliant connections with this 16 AWG Hookup Wire. Featuring RoHS compliance and a white jacket for easy identification, it is designed for a wide range of applications. The conductor is made of Silver-Coated High Strength Copper Alloy, offering excellent conductivity and durability. With insulation crafted from Radiation-Crosslinked, Modified ETFE, it can withstand extreme temperatures ranging from -65 to 200 °C. Rated for 600 V, this wire is suitable for high voltage environments. Whether used in industrial settings or for DIY projects, this wire guarantees optimal performance and safety.