55PC0214-20-2CS2502

Heilind Number:RYC55PC0214-20-2CS2502
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0214-20-2CS2502
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0214-20-2CS2502

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0214-20-2CS2502
Wire Size:20 AWG
Jacket Color:Red
Rated Voltage:600 V
Conductor Material:Silver-Coated High Strength Copper Alloy
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Outside Diameter:.054 in
Number of Strands:19
Number of Conductors:1
Part Aliases:E37106-000
SKU:RYC55PC0214-20-2CS2502

Detailed Description

Enhance your electrical connections with this meticulously crafted wire, boasting a 20 AWG size ideal for various applications. Its vibrant red jacket not only adds a pop of color but also ensures high visibility and easy identification in complex setups. Constructed with a single conductor made of silver-coated high-strength copper alloy, this wire guarantees optimal conductivity and durability. The insulation, crafted from modified radiation cross-linked ETFE polymer, offers superior protection, even in extreme temperatures ranging from -65 to 200 °C. With 19 strands meticulously woven together, this wire is designed for flexibility and long-lasting performance. Meeting stringent quality standards, it is rated for a voltage of 600 V, making it a reliable choice for hookup and equipment applications. Upgrade your wiring setup with this high-quality solution, where efficiency and safety are paramount.