| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0214-20-9 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 336367-000 |
| SKU: | RYC55PC0214-20-9 |
55PC0214-20-9
| Heilind Number: | RYC55PC0214-20-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0214-20-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-quality 20 AWG hookup wire. Featuring a durable construction of silver-coated high strength copper alloy conductors, and modified radiation cross-linked ETFE polymer insulation, this wire ensures reliable performance even in harsh environments. With a white jacket and a rated voltage of 600V, it's suitable for a wide range of applications. Operating smoothly in temperatures ranging from -65 to 200 °C, this wire is a versatile and essential component for your projects. Upgrade to this premium wire for efficient and secure connectivity.

