| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0214-20-9CS2502 |
| Outside Diameter: | .054 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 497065-000 |
| SKU: | RYC55PC0214-20-9CS2502 |
55PC0214-20-9CS2502
| Heilind Number: | RYC55PC0214-20-9CS2502 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0214-20-9CS2502 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with our high-quality 20 AWG Hookup & Equipment Wire. Designed for durability and efficiency, this wire features a single conductor made of silver-coated high strength copper alloy for optimal conductivity. The modified radiation cross-linked ETFE polymer insulation ensures reliable performance even in extreme temperatures ranging from -65 to 200 °C. With a rated voltage of 600 V, this wire is suitable for a wide range of applications. Its white jacket color and 19 strands construction make it versatile and easy to work with. Whether you're tackling DIY projects or professional installations, this wire is a must-have for any toolkit.

