| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0214-22-9 |
| Outside Diameter: | .046 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 430523-000 |
| SKU: | RYC55PC0214-22-9 |
55PC0214-22-9
| Heilind Number: | RYC55PC0214-22-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0214-22-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Achieve optimal performance with this RoHS-compliant 22 AWG wire, perfect for various applications. Featuring a durable silver-coated high strength copper alloy conductor and modified radiation cross-linked ETFE polymer insulation, it ensures reliable operation in temperature extremes ranging from -65 to 200 °C. With a rated voltage of 600 V, it offers ample power handling capacity. The 19-strand construction guarantees flexibility and resilience, while the white jacket color adds versatility. Whether for hookup or equipment wiring, this wire is a dependable choice for your projects.

