55PC0214-24-0CS2502

Heilind Number:RYC55PC0214-24-0CS2502
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0214-24-0CS2502
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0214-24-0CS2502

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0214-24-0CS2502
Wire Size:24 AWG
Jacket Color:Black
Rated Voltage:600 V
Conductor Material:Silver-Coated High Strength Copper Alloy
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Outside Diameter:.04 in
Number of Strands:19
Number of Conductors:1
Part Aliases:100569-000
SKU:RYC55PC0214-24-0CS2502

Detailed Description

Enhance your electrical projects with this high-performance 24 AWG wire, designed for optimal conductivity and durability. Featuring a single conductor made of silver-coated high strength copper alloy, it ensures reliable current transmission. The jacket, in sleek black, not only provides protection but also adds a professional finish. With a rated voltage of 600 V and an operating temperature range from -65 to 200 °C, this wire is suitable for a wide range of applications. The insulation, crafted from modified radiation cross-linked ETFE polymer, guarantees safety and longevity. With 19 strands meticulously engineered within its .04-inch diameter, this wire offers flexibility without compromising on strength. Whether for hookup or equipment wiring, trust in the quality and performance of this essential component.