55PC0214-24-2CS2502

Heilind Number:RYC55PC0214-24-2CS2502
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0214-24-2CS2502
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0214-24-2CS2502

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0214-24-2CS2502
Wire Size:24 AWG
Jacket Color:Red
Rated Voltage:600 V
Conductor Material:Silver-Coated High Strength Copper Alloy
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Outside Diameter:.04 in
Number of Strands:19
Number of Conductors:1
Part Aliases:460143-000
SKU:RYC55PC0214-24-2CS2502

Detailed Description

Experience unparalleled performance with our high-quality 24 AWG hookup wire, designed for optimal conductivity in a range of applications. Featuring a single conductor made of silver-coated high strength copper alloy, this wire ensures reliable power transmission. The jacket, in a vibrant red color, not only provides durability but also stands out for easy identification. With an operating temperature range of -65 to 200 °C, it is suitable for use in diverse environmental conditions. The 19 strands within the conductor guarantee flexibility and ease of installation, while the modified radiation cross-linked ETFE polymer insulation offers excellent protection. Trust in this wire for your connectivity needs, whether in industrial settings or DIY projects.