| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0214-24-3 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Orange |
| Part Aliases: | CY6992-000 |
| SKU: | RYC55PC0214-24-3 |
55PC0214-24-3
| Heilind Number: | RYC55PC0214-24-3 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0214-24-3 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring setup with our high-performance hook-up wire, boasting a 24 AWG wire size and a durable orange jacket. Designed for optimal conductivity, it features silver-coated high strength copper alloy conductors and modified radiation cross-linked ETFE polymer insulation, ensuring reliable performance in temperatures ranging from -65 to 200 °C. With a 600 V rated voltage, this wire is perfect for a wide range of applications in the field of electronics and beyond. Trust in its quality construction for seamless connections and lasting durability.

