| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0214-24-9 |
| Outside Diameter: | .04 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | 422461-000 4224613002 |
| SKU: | RYC55PC0214-24-9 |
55PC0214-24-9
| Heilind Number: | RYC55PC0214-24-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0214-24-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management setup with our 24 AWG Hookup Wire. Featuring a durable construction with a Modified Radiation Cross-linked ETFE Polymer insulation and Silver-Coated High Strength Copper Alloy conductor, this wire ensures reliable performance. With a 600 V rated voltage, it's suitable for a wide range of applications. The sleek white color adds a professional touch to your installations. Perfect for use in various projects, this wire is a must-have for any DIY enthusiast or professional electrician. Upgrade your setup today with this high-quality Hookup Wire.

