55PC0214-24-91CS2502

Heilind Number:RYC55PC0214-24-91CS2502
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0214-24-91CS2502
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0214-24-91CS2502

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0214-24-91CS2502
Wire Size:24 AWG
Jacket Color:White
Rated Voltage:600 V
Conductor Material:Silver-Coated High Strength Copper Alloy
Insulation Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 200 °C
Jacket Striping Color:Brown
Part Aliases:EM7194-000
SKU:RYC55PC0214-24-91CS2502

Detailed Description

Experience reliable performance with our high-quality 24 AWG hookup wire, designed for a variety of applications. Featuring a durable white jacket with brown striping, this wire is easy to identify and install. With a rated voltage of 600 V and a wide operating temperature range from -65 to 200 °C, it ensures safe and efficient operation even in challenging environments. The conductor is made of silver-coated high-strength copper alloy, providing excellent conductivity and durability. Its radiation-crosslinked, modified ETFE insulation offers superior protection against heat, chemicals, and mechanical stress. Trust in the quality and versatility of this wire for your next project.