55PC0214-24-921CS2502

Heilind Number:RYC55PC0214-24-921CS2502
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0214-24-921CS2502
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0214-24-921CS2502

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0214-24-921CS2502
Insulation Material:Radiation-Crosslinked, Modified ETFE
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Wire Size:24 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:EM9711-000
SKU:RYC55PC0214-24-921CS2502

Detailed Description

Experience high-performance connectivity with our top-of-the-line wire, crafted for applications that demand precision and reliability. This 24 AWG hookup wire features a durable yet flexible white jacket, offering superior protection in any environment. Engineered with silver-coated high strength copper alloy conductors and radiation-crosslinked, modified ETFE insulation, it ensures optimal conductivity and resilience, even in extreme temperatures ranging from -65 to 200°C. With a 600V rating, this wire is perfect for a wide range of industrial and commercial projects, guaranteeing efficient power transmission with minimal signal loss. Trust in its quality and performance for all your wiring needs.