55PC0214-24-926CS2502

Heilind Number:RYC55PC0214-24-926CS2502
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0214-24-926CS2502
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0214-24-926CS2502

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0214-24-926CS2502
Wire Size:24 AWG
Jacket Color:White
Rated Voltage:600 V
Conductor Material:Silver-Coated High Strength Copper Alloy
Insulation Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 200 °C
Part Aliases:EM9714-000
SKU:RYC55PC0214-24-926CS2502

Detailed Description

Elevate your wiring projects with our premium 24 AWG hook-up wire, meticulously crafted to deliver exceptional performance in demanding environments. Featuring a durable white jacket and a silver-coated high strength copper alloy conductor, this wire ensures reliable conductivity and longevity. The radiation-crosslinked, modified ETFE insulation guarantees optimal protection, even in extreme temperatures ranging from -65 to 200 °C. With a high voltage rating of 600V, this wire is perfect for a wide range of applications, from industrial machinery to intricate electronic devices. Trust in the quality and versatility of our hook-up wire for all your wiring needs.