| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0214-24-95CS2502 |
| Wire Size: | 24 AWG |
| Jacket Color: | White |
| Rated Voltage: | 600 V |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Operating Temperature Range: | -65 - 200 °C |
| Jacket Striping Color: | Green |
| Part Aliases: | EM7195-000 |
| SKU: | RYC55PC0214-24-95CS2502 |
55PC0214-24-95CS2502
| Heilind Number: | RYC55PC0214-24-95CS2502 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0214-24-95CS2502 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this top-of-the-line hookup wire, featuring a durable 24 AWG silver-coated high strength copper alloy conductor. The radiation-crosslinked, modified ETFE insulation ensures reliable performance in extreme temperatures ranging from -65 to 200 °C, while the 600 V rated voltage provides added safety. With a sleek white jacket and green striping, this wire is not only functional but also easy to identify in any setup. Trust in its quality for a wide range of applications in the field of electronics.

