| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0214-24-96CS2502 |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Jacket Striping Color: | Blue |
| Part Aliases: | EM7200-000 |
| SKU: | RYC55PC0214-24-96CS2502 |
55PC0214-24-96CS2502
| Heilind Number: | RYC55PC0214-24-96CS2502 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0214-24-96CS2502 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable performance with our 24 AWG wire, engineered for exceptional conductivity and durability. Featuring a silver-coated high-strength copper alloy conductor and radiation-crosslinked, modified ETFE insulation, this wire ensures optimal signal transmission in a wide temperature range from -65 to 200 °C. With a rated voltage of 600V, it meets high safety standards for various applications. The white jacket with blue striping not only offers a sleek look but also serves as a visual aid for easy identification. Trust in the quality of our wire for your hookup and equipment needs.

