| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0214-24-98CS2502 |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Jacket Striping Color: | Gray |
| Part Aliases: | EM7197-000 |
| SKU: | RYC55PC0214-24-98CS2502 |
55PC0214-24-98CS2502
| Heilind Number: | RYC55PC0214-24-98CS2502 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0214-24-98CS2502 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Experience high performance with our premium 24 AWG hookup wire, crafted for exceptional conductivity and durability. Silver-coated high strength copper alloy conductors ensure reliable signal transmission, while radiation-crosslinked, modified ETFE insulation guarantees enhanced protection in demanding environments. With a white jacket featuring gray striping, this wire offers both functionality and sleek design. Rated for up to 600 V and able to withstand temperatures ranging from -65 to 200 °C, it is ideal for a wide range of industrial and commercial applications. Elevate your wiring projects with this top-quality solution.

