55PC0214-26-3

Heilind Number:RYC55PC0214-26-3
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0214-26-3
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0214-26-3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0214-26-3
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Wire Size:26 AWG
Rated Voltage:600 V
Jacket Color:Orange
Part Aliases:CY1408-000
SKU:RYC55PC0214-26-3

Detailed Description

Enhance your wiring projects with this high-quality 26 AWG hook-up wire, boasting a vibrant orange jacket for easy identification. Crafted with precision, it features a silver-coated high strength copper alloy conductor and durable modified radiation cross-linked ETFE polymer insulation. Operating seamlessly in temperatures ranging from -65 to 200 °C, this wire ensures reliable performance even in extreme conditions. With a rated voltage of 600 V, it's suitable for a wide range of applications in various industries. Upgrade your setup with this essential component, offering both functionality and longevity.