55PC0214-26-9

Heilind Number:RYC55PC0214-26-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0214-26-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0214-26-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0214-26-9
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Wire Size:26 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:952253-000
SKU:RYC55PC0214-26-9

Detailed Description

Upgrade your wiring system with our high-performance 26 AWG Hookup & Equipment Wire. Designed for versatility and durability, this wire features a jacket color of pristine white, making it easy to identify and integrate into any setup. With a rated voltage of 600 V, you can rely on its exceptional conductivity and safety standards. Crafted from silver-coated high-strength copper alloy, the conductor ensures efficient power transmission, while the insulation, made of modified radiation cross-linked ETFE polymer, guarantees resilience in harsh environments. Operating flawlessly in temperatures ranging from -65 to 200 °C, this wire is a reliable choice for a wide range of applications. Whether you're working on electronics, appliances, or machinery, trust in the quality and performance of our Hookup & Equipment Wire. Rest assured, it complies with RoHS standards, underscoring our commitment to environmental responsibility.