55PC0216-20-9CS2502

Heilind Number:RYC55PC0216-20-9CS2502
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0216-20-9CS2502
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0216-20-9CS2502

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0216-20-9CS2502
Outside Diameter:.054 in
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Nickel-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Wire Size:20 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:C46806-000
SKU:RYC55PC0216-20-9CS2502

Detailed Description

Elevate your wiring projects with our high-quality 20 AWG hookup wire, designed for optimal performance in a variety of applications. Featuring a durable nickel-coated high strength copper alloy conductor and modified radiation cross-linked ETFE polymer insulation, this wire ensures reliability even in harsh environments. With a white jacket color and a rated voltage of 600 V, it meets stringent safety standards while offering versatility. Operating seamlessly in temperatures ranging from -65 to 200 °C, it's suitable for both indoor and outdoor use. The wire's construction includes 19 strands and a single conductor, guaranteeing efficient connectivity. With a compact outside diameter of .054 inches, it's easy to route and install. Whether for professional or DIY projects, this wire is a must-have in any toolkit, delivering consistent performance and peace of mind. Upgrade your wiring setup today with this essential component.