55PC0216-22-9

Heilind Number:RYC55PC0216-22-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0216-22-9
ECAD Model:
3D Model

Description:

55PC0216-22-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0216-22-9
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Nickel-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Wire Size:22 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:347777-000
SKU:RYC55PC0216-22-9

Detailed Description

Upgrade your wiring projects with our 22 AWG hook-up wire, a durable and high-performance solution for a wide range of applications. Featuring a nickel-coated high strength copper alloy conductor and modified radiation cross-linked ETFE polymer insulation, this wire ensures reliable conductivity and protection in harsh environments. With a rated voltage of 600 V and an operating temperature range of -65 to 200 °C, it is suitable for both industrial and commercial use. The white jacket color adds versatility, making it easy to identify and organize your connections. Trust in the quality and performance of this wire for all your electrical needs.