55PC0216-24-9

Heilind Number:RYC55PC0216-24-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0216-24-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0216-24-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0216-24-9
Outside Diameter:.04 in
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Nickel-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Wire Size:24 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:368605-000
SKU:RYC55PC0216-24-9

Detailed Description

Upgrade your wiring with this high-performance 24 AWG hook-up wire, designed for superior conductivity and durability. Featuring a single conductor made of nickel-coated high strength copper alloy and insulated with modified radiation cross-linked ETFE polymer, this wire ensures reliable operation in a wide temperature range from -65 to 200°C. With a rated voltage of 600V, it's suitable for various industrial and commercial applications. The white jacket color adds versatility and ease of identification, while the 19 strands within the conductor enhance flexibility. Measuring just .04 inches in outside diameter, this wire is sleek yet robust, perfect for intricate installations. Whether for equipment wiring or general electrical projects, trust in the quality and performance of this meticulously crafted wire. Upgrade your wiring with this high-performance 24 AWG hook-up wire, designed for superior conductivity and durability. Featuring a single conductor made of nickel-coated high strength copper alloy and insulated with modified radiation cross-linked ETFE polymer, this wire ensures reliable operation in a wide temperature range from -65 to 200°C. With a rated voltage of 600V, it's suitable for various industrial and commercial applications. The white jacket color adds versatility and ease of identification, while the 19 strands within the conductor enhance flexibility. Measuring just .04 inches in outside diameter, this wire is sleek yet robust, perfect for intricate installations. Whether for equipment wiring or general electrical projects, trust in the quality and performance of this meticulously crafted wire.