| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0216-24-9CS2502 |
| Outside Diameter: | .04 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Nickel-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | CF2408-000 |
| SKU: | RYC55PC0216-24-9CS2502 |
55PC0216-24-9CS2502
| Heilind Number: | RYC55PC0216-24-9CS2502 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0216-24-9CS2502 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-performance hook-up wire. With a white jacket and a durable construction featuring nickel-coated high strength copper alloy conductors, this wire ensures reliable connectivity. The modified radiation cross-linked ETFE polymer insulation guarantees robust protection, even in extreme temperatures ranging from -65 to 200 °C. Its 24 AWG wire size, 19 strands, and single conductor design make it versatile for various applications. Operating at a rated voltage of 600 V, it meets industry standards for safety and performance. Add this essential component to your toolkit for efficient and dependable wire connections.

