| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC021A-26-9 |
| Wire Size: | 26 AWG |
| Jacket Color: | White |
| Rated Voltage: | 600 V |
| Conductor Material: | Silver-Coated Ultra High Strength Copper Alloy |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C |
| Outside Diameter: | .036 in |
| Number of Strands: | 19 |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Part Aliases: | EG6941-000 |
| SKU: | RYC55PC021A-26-9 |
55PC021A-26-9
| Heilind Number: | RYC55PC021A-26-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC021A-26-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-performance 26 AWG wire, boasting a silver-coated ultra high strength copper alloy conductor for optimal conductivity. With a durable modified radiation cross-linked ETFE polymer insulation, it can withstand extreme temperatures ranging from -65 to 200 °C, making it suitable for a wide range of applications. The single conductor design features 19 strands, ensuring flexibility and easy installation. Rated for 600 V, this wire guarantees reliable power transmission. Its white jacket color adds a sleek touch to any setup. Trust in the quality of this wire for all your hookup and equipment needs.

