55PC0221-14-6/9

Heilind Number:RYC55PC0221-14-6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0221-14-6/9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0221-14-6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0221-14-6/9
Voltage:600 V AC
Outside Diameter:.09 mm, .172 in
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:14 AWG
Wire Color:Blue, White
Jacket Color:Blue
Part Aliases:972275-000
SKU:RYC55PC0221-14-6/9

Detailed Description

This high-performance multiconductor industrial cable is engineered for reliable power transmission in demanding environments. With a voltage rating of 600 V AC and a conductor size of 14 AWG, it ensures efficient power delivery. The jacket, made of modified radiation cross-linked ETFE polymer, offers exceptional durability, even in extreme temperatures ranging from -65 to 150°C (-85 to 302°F). Featuring a tin-coated copper conductor with 19 strands, this cable guarantees optimal conductivity. The white and blue wire colors, encased in a blue jacket, provide easy identification. With an outside diameter of .172 inches, this cable is suitable for a variety of industrial applications. Trust in its quality for seamless power connectivity.