55PC0221-16-0/9

Heilind Number:RYC55PC0221-16-0/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0221-16-0/9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0221-16-0/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0221-16-0/9
Voltage:600 V AC
Outside Diameter:.07 mm, .142 in
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:16 AWG
Wire Color:Black, White
Jacket Color:Black
Part Aliases:CX0678-000
SKU:RYC55PC0221-16-0/9

Detailed Description

Enhance your industrial setup with this high-quality 16 AWG multiconductor cable, designed for optimal performance in a variety of applications. With a voltage rating of 600 V AC, it ensures reliable power transmission. The tin-coated copper conductors and modified radiation cross-linked ETFE polymer jacket guarantee durability in harsh environments, with an operating temperature range of -65 to 150°C (-85 to 302°F). Featuring 19 strands for flexibility, this cable comes in black and white color options, with a sleek black jacket. Its .142-inch outside diameter and impeccable construction make it a versatile and essential component for your electrical system. Invest in efficiency and quality with this industrial-grade cable.