55PC0221-16-2/6CS2502

Heilind Number:RYC55PC0221-16-2/6CS2502
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0221-16-2/6CS2502
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0221-16-2/6CS2502

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0221-16-2/6CS2502
Voltage:600 V AC
Wire Size:16 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:943923-000 CX6061-000
SKU:RYC55PC0221-16-2/6CS2502

Detailed Description

Stay compliant with RoHS regulations while ensuring optimal performance with our 16 AWG multiconductor industrial cable. Designed for industrial applications, this cable features a durable jacket made of Modified Radiation Cross-linked ETFE Polymer, providing excellent resistance to heat, chemicals, and abrasion. The tin-coated copper conductors offer reliable conductivity, even in harsh environments. With a maximum voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, this cable is suitable for a wide range of power and industrial applications. Trust in the quality and durability of our cable for your next project.