55PC0221-16-6/9

Heilind Number:RYC55PC0221-16-6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0221-16-6/9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0221-16-6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0221-16-6/9
Voltage:600 V AC
Outside Diameter:.07 mm, .142 in
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:16 AWG
Wire Color:Blue, White
Jacket Color:Blue
Part Aliases:142939-000
SKU:RYC55PC0221-16-6/9

Detailed Description

Enhance your electrical system with this high-quality wire, featuring a durable 16 AWG tin-coated copper conductor for reliable performance. The jacket, made of modified radiation cross-linked ETFE polymer, ensures flexibility and protection in demanding environments, with an operating temperature range of -65 to 150°C (-85 to 302°F). Designed for industrial applications, this multiconductor cable in blue and white colors, with 19 strands, is ideal for power and control purposes. With a voltage rating of 600V AC and an outside diameter of .142 inches (.07mm), it guarantees efficient power transmission while maintaining compliance with industry standards. Upgrade your setup with this essential component for seamless operations.