| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0221-16-9/96 |
| Voltage: | 600 V AC |
| Outside Diameter: | .07 mm, .142 in |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
| Wire Size: | 16 AWG |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | 205641-000 |
| SKU: | RYC55PC0221-16-9/96 |
55PC0221-16-9/96
| Heilind Number: | RYC55PC0221-16-9/96 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0221-16-9/96 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial wiring needs with this high-quality 16 AWG wire, featuring a durable Modified Radiation Cross-linked ETFE Polymer jacket for reliable performance in diverse environments. The tin-coated copper conductor ensures efficient power transmission, while the 600 V AC voltage rating guarantees safe operation. With an operating temperature range spanning from -65 to 150 °C (-85 to 302 °F), this versatile white wire is suitable for a wide range of applications. Boasting 19 strands and an outside diameter of .142 inches (.07 mm), it offers flexibility and ease of installation. Trust in this cable for all your electrical power and industrial wiring projects.

