55PC0221-18-9/96

Heilind Number:RYC55PC0221-18-9/96
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0221-18-9/96
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0221-18-9/96

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0221-18-9/96
Voltage:600 V AC
Outside Diameter:.06 mm, .127 in
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:18 AWG
Wire Color:White
Jacket Color:White
Part Aliases:490627-000
SKU:RYC55PC0221-18-9/96

Detailed Description

Enhance your industrial operations with this high-performance 18 AWG wire, featuring a durable Modified Radiation Cross-linked ETFE Polymer jacket. Designed for reliable power transmission, the tin-coated copper conductor ensures efficient conductivity, even in demanding environments. With a voltage rating of 600 V AC and a wide operating temperature range of -65 to 150 °C (-85 to 302 °F), this wire is ideal for a variety of applications. The 19 strands of wire are meticulously crafted to deliver optimal flexibility and durability, while the sleek white jacket and wire color add a professional touch to your setup. With an outside diameter of .127 inches (.06 mm), this cable is both space-efficient and robust, making it a must-have for any industrial setting. Elevate your wiring systems with this premium multiconductor cable.