| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0221-20-2/6CS2502 |
| Voltage: | 600 V AC |
| Wire Size: | 20 AWG |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
| Wire Color: | Blue, Red |
| Jacket Color: | Blue |
| Outside Diameter: | .05 mm, .108 in |
| Number of Strands: | 19 |
| Part Aliases: | 093353-000 |
| SKU: | RYC55PC0221-20-2/6CS2502 |
55PC0221-20-2/6CS2502
| Heilind Number: | RYC55PC0221-20-2/6CS2502 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0221-20-2/6CS2502 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial wiring with this high-performance 20 AWG Multiconductor Cable. With a voltage rating of 600 V AC and a temperature range of -65 to 150°C, this cable is designed for durability in demanding environments. The jacket, made of Modified Radiation Cross-linked ETFE Polymer in a sleek blue color, ensures protection and longevity. Featuring 19 strands of tin-coated copper conductors in vibrant red and blue colors, this cable offers easy identification and secure connections. Measuring .108 inches in diameter, it is suitable for various power and industrial applications. Trust in the quality and reliability of this essential wire for your projects.

