| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0221-20-9/96 |
| Voltage: | 600 V AC |
| Outside Diameter: | .05 mm, .108 in |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
| Wire Size: | 20 AWG |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | 275363-000 |
| SKU: | RYC55PC0221-20-9/96 |
55PC0221-20-9/96
| Heilind Number: | RYC55PC0221-20-9/96 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0221-20-9/96 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Ensure compliance with ROHS regulations with this 20 AWG wire, ideal for high-voltage applications up to 600 V AC. Crafted with tin-coated copper conductors and a durable Modified Radiation Cross-linked ETFE Polymer jacket, it guarantees reliable performance in extreme temperatures ranging from -65 to 150 °C (-85 to 302 °F). Featuring 19 strands, this white wire is not only efficient but also easy to identify. With an outside diameter of .108 inches (.05 mm), it's suitable for various industrial and power applications, making it a versatile and essential component in your setup.

