55PC0221-22-0/9

Heilind Number:RYC55PC0221-22-0/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0221-22-0/9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0221-22-0/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0221-22-0/9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:22 AWG
Part Aliases:424187-000
SKU:RYC55PC0221-22-0/9

Detailed Description

Enhance your electrical systems with our high-performance 22 AWG multiconductor industrial cable. Designed for optimal power transmission, this cable features a durable jacket made of modified radiation cross-linked ETFE polymer, providing exceptional resistance to heat, abrasion, and chemicals. The tin-coated copper conductors ensure reliable conductivity, even in demanding environments. With a voltage rating of 600V AC and an operating temperature range of -65 to 150°C (-85 to 302°F), this cable is suitable for a wide range of industrial applications. Trust in its quality construction to deliver consistent performance and durability in your projects. Explore its versatility in various settings, from manufacturing plants to commercial facilities, and experience the difference it can make in your operations. Elevate your electrical infrastructure with this essential component, engineered to meet the highest standards of safety and efficiency.