55PC0221-22-6/9

Heilind Number:RYC55PC0221-22-6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0221-22-6/9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0221-22-6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0221-22-6/9
Voltage:600 V AC
Outside Diameter:.05 mm, .091 in
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:22 AWG
Wire Color:Blue, White
Jacket Color:Blue
Part Aliases:661503-000
SKU:RYC55PC0221-22-6/9

Detailed Description

Enhance your industrial setup with our high-performance 22 AWG wire, designed for reliable power transmission at 600 V AC. Its durable construction features a modified radiation cross-linked ETFE polymer jacket in a sleek blue color, offering exceptional protection in demanding environments. The tin-coated copper conductor, with 19 strands, ensures efficient conductivity, while the wide operating temperature range of -65 to 150 °C (-85 to 302 °F) guarantees optimal performance in extreme conditions. With a compact outside diameter of .05 mm (.091 in), this wire is not only robust but also space-efficient, making it an essential component for various electrical applications. Choose white and blue wire colors for easy identification and streamline your installations with our premium multiconductor industrial cable, perfect for powering your equipment with utmost reliability.