55PC0221-22-9/96

Heilind Number:RYC55PC0221-22-9/96
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0221-22-9/96
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0221-22-9/96

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0221-22-9/96
Voltage:600 V AC
Outside Diameter:.05 mm, .091 in
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:22 AWG
Wire Color:White
Jacket Color:White
Part Aliases:460139-000
SKU:RYC55PC0221-22-9/96

Detailed Description

Enhance your industrial setups with our high-performance 22 AWG wire, a reliable companion for power and data transmission. With a durable Tin-Coated Copper conductor and a Modified Radiation Cross-linked ETFE Polymer jacket, it ensures secure connections even in harsh environments. Operating smoothly at temperatures ranging from -65 to 150 °C (-85 to 302 °F), it offers versatility for various applications. The 19 strands and 600 V AC voltage rating guarantee efficient power delivery, while the pristine white color adds a sleek touch to your installations. Measuring .05 mm (.091 in) in diameter, this wire is a compact yet potent solution for your electrical needs. Trust in its quality for seamless performance in your projects.