55PC0221-24-0/9

Heilind Number:RYC55PC0221-24-0/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0221-24-0/9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0221-24-0/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0221-24-0/9
Voltage:600 V AC
Outside Diameter:.04 mm, .079 in
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:24 AWG
Wire Color:Black, White
Jacket Color:Black
Part Aliases:CX2389-000
SKU:RYC55PC0221-24-0/9

Detailed Description

Enhance your electrical connections with this high-quality cable, boasting a durable design for reliable performance. With a voltage rating of 600 V AC, it ensures safe and efficient power transmission. The 24 AWG wire size, made of tin-coated copper, offers excellent conductivity. Encased in a jacket of modified radiation cross-linked ETFE polymer, this cable is built to withstand harsh environments with an operating temperature range of -65 to 150°C (-85 to 302°F). Featuring black and white wire colors within a sleek black jacket, it not only delivers in functionality but also in aesthetics. The 19 strands provide flexibility, while the .079-inch outside diameter ensures easy installation. Ideal for various industrial applications, this cable is a must-have for any professional setup.