55PC0221-24-6/9

Heilind Number:RYC55PC0221-24-6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0221-24-6/9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0221-24-6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0221-24-6/9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:24 AWG
Part Aliases:310961-000
SKU:RYC55PC0221-24-6/9

Detailed Description

Elevate your electrical power connections with our high-performance 24 AWG wire, designed for industrial applications that demand reliability and durability. With a voltage rating of 600 V AC, it ensures safe and efficient power transmission in various settings. The jacket, made of Modified Radiation Cross-linked ETFE Polymer, guarantees exceptional protection against environmental factors, while the tin-coated copper conductors offer superior conductivity. Operating seamlessly in temperatures ranging from -65 to 150°C (-85 to 302°F), this multiconductor cable is a resilient solution for your power and industrial needs. Trust in its quality for seamless performance in critical operations.