55PC0221-24-9/96

Heilind Number:RYC55PC0221-24-9/96
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0221-24-9/96
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0221-24-9/96

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0221-24-9/96
Voltage:600 V AC
Outside Diameter:.04 mm, .079 in
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:24 AWG
Wire Color:White
Jacket Color:White
Part Aliases:C25093-000
SKU:RYC55PC0221-24-9/96

Detailed Description

Enhance your electrical setups with this high-performance wire, boasting a 24 AWG wire size and a durable construction that can withstand up to 600 V AC. The conductor is made of tin-coated copper, ensuring efficient power transmission, while the jacket, crafted from Modified Radiation Cross-linked ETFE Polymer, guarantees longevity even in challenging environments. With an operating temperature range spanning from -65 to 150°C (-85 to 302°F), this wire is ideal for a variety of industrial applications. Its 19 strands and white color make it easy to work with, and the .079-inch outside diameter ensures versatility in installation. Trust in the reliability and quality of this essential component for your projects.