55PC0222-14-6/9

Heilind Number:RYC55PC0222-14-6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0222-14-6/9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0222-14-6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0222-14-6/9
Voltage:600 V AC
Outside Diameter:.09 mm, .172 in
Number of Strands:19
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:14 AWG
Wire Color:Blue, White
Jacket Color:Blue
Part Aliases:474707-000
SKU:RYC55PC0222-14-6/9

Detailed Description

Easily manage power distribution with this high-quality 14 AWG wire, designed for industrial applications. The durable jacket, made of Modified Radiation Cross-linked ETFE Polymer in a vibrant blue color, ensures reliable performance even in harsh environments. Featuring silver-coated copper conductors and 19 strands, it offers excellent conductivity and flexibility. With a voltage rating of 600 V AC and an operating temperature range of -65 to 200°C (-85 to 392°F), this wire is suitable for a wide range of power transmission tasks. Whether used for electrical installations or machinery, its 0.172-inch outside diameter and white and blue wire colors make it easy to identify and install. Trust in this multiconductor cable for efficient and safe power connectivity in your industrial setup.