55PC0222-20-6/9

Heilind Number:RYC55PC0222-20-6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0222-20-6/9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0222-20-6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0222-20-6/9
Voltage:600 V AC
Wire Size:20 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Color:Blue, White
Jacket Color:Blue
Outside Diameter:.05 mm, .108 in
Number of Strands:19
Part Aliases:413383-000
SKU:RYC55PC0222-20-6/9

Detailed Description

Enhance your industrial cable setup with this high-performance 20 AWG wire, designed for robust power transmission. With a durable Modified Radiation Cross-linked ETFE Polymer jacket in a sleek blue hue, it not only ensures longevity but also adds a professional touch to your workspace. The conductor's silver-coated copper construction guarantees efficient signal conductivity, while its 19 strands provide flexibility for easy installation. Operating flawlessly in a wide temperature range from -65 to 200 °C (-85 to 392 °F), it's a reliable choice for demanding environments. Whether you're working on electrical power systems or industrial machinery, this wire, with its white and blue color-coding, simplifies identification and maintenance. Trust in its quality and performance for all your wiring needs.