55PC0222-22-6/9

Heilind Number:RYC55PC0222-22-6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0222-22-6/9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0222-22-6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0222-22-6/9
Voltage:600 V AC
Outside Diameter:.05 mm, .091 in
Number of Strands:19
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:22 AWG
Wire Color:Blue, White
Jacket Color:Blue
Part Aliases:900091-000
SKU:RYC55PC0222-22-6/9

Detailed Description

Enhance industrial connectivity with this high-performance wire, designed for optimal power transmission. With a voltage rating of 600V AC, it ensures reliable operation in demanding environments. The 22 AWG wire features a durable Modified Radiation Cross-linked ETFE Polymer jacket in a sleek blue hue, providing both insulation and abrasion resistance. Its silver-coated copper conductor, consisting of 19 strands, guarantees efficient signal conductivity. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this wire is ideal for a wide range of applications in the electrical and industrial sectors. Its compact .05mm (.091 in) outside diameter allows for flexible installation, while the distinct white and blue coloring simplifies identification. Trust in this cable for seamless power and data transmission in your operations.