| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0223-18-9/96 |
| Voltage: | 600 V AC |
| Outside Diameter: | .06 mm, .127 in |
| Number of Strands: | 19 |
| Conductor Material: | Nickel-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Wire Size: | 18 AWG |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | EG4523-000 |
| SKU: | RYC55PC0223-18-9/96 |
55PC0223-18-9/96
| Heilind Number: | RYC55PC0223-18-9/96 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0223-18-9/96 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial power systems with our high-performance wire, crafted for optimal conductivity and durability. Featuring 18 AWG nickel-coated copper conductors and a 600 V AC voltage rating, this cable guarantees efficient power transmission even in demanding environments. The modified radiation cross-linked ETFE polymer jacket ensures excellent resistance to extreme temperatures, ranging from -65 to 200 °C (-85 to 392 °F). With a sleek white design and a diameter of .127 inches, it's not only functional but also visually appealing. Whether for commercial or industrial use, this wire is a reliable choice for powering your operations seamlessly.

